-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, energy harvesting, I<sup>2</sup>C bus and ISO 15693 RF interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2013
|
Newark | Serial Eeprom, 64Kbit, 400Khz, Soic-8, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Stmicroelectronics M24LR64E-RMN6T/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5373 |
|
$1.0200 / $2.4300 | Buy Now |
DISTI #
497-13746-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8254 In Stock |
|
$0.9388 / $2.2400 | Buy Now |
DISTI #
M24LR64E-RMN6T/2
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M24LR64E-RMN6T/2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9974 / $1.0403 | Buy Now |
DISTI #
511-M24LR64E-RMN6T2
|
Mouser Electronics | NFC/RFID Tags & Transponders 64Kbit EEProm 400kHz 13.56Mhz 1.8 to 5.5 RoHS: Compliant | 2188 |
|
$0.9380 / $2.2300 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface RoHS: Compliant Min Qty: 1 | 2188 |
|
$1.2500 / $2.1900 | Buy Now |
|
Future Electronics | M24LR64E-R Series 64 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
|
Future Electronics | M24LR64E-R Series 64 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
|
Future Electronics | M24LR64E-R Series 64 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
DISTI #
M24LR64E-RMN6T/2
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M24LR64E-RMN6T/2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9974 / $1.0403 | Buy Now |
DISTI #
M24LR64E-RMN6T/2
|
Avnet Silica | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R (Alt: M24LR64E-RMN6T/2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24LR64E-RMN6T/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24LR64E-RMN6T/2
STMicroelectronics
Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, energy harvesting, I<sup>2</sup>C bus and ISO 15693 RF interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |