Part Details for M25P128-VMF6PB by Micron Technology Inc
Overview of M25P128-VMF6PB by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M25P128-VMF6PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 20 |
|
RFQ | ||
DISTI #
SMC-M25P128-VMF6PB
|
Sensible Micro Corporation | Ic Flsh 128Mbit 3V So16 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 2 |
|
RFQ | |
|
Chip1Cloud | IC FLASH 128MBIT 54MHZ 16SO | 18000 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 128MBIT 54MHZ 16SO | 2550 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for M25P128-VMF6PB
M25P128-VMF6PB CAD Models
M25P128-VMF6PB Part Data Attributes:
|
M25P128-VMF6PB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P128-VMF6PB
Micron Technology Inc
Flash, 16MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P128-VMF6PB
This table gives cross-reference parts and alternative options found for M25P128-VMF6PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P128-VMF6PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL129P0XMFI001 | Flash, 128MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOP-16 | Cypress Semiconductor | M25P128-VMF6PB vs S25FL129P0XMFI001 |
S25FL128SAGMFN001 | Flash, 16MX8, PDSO16, SOIC-16 | Infineon Technologies AG | M25P128-VMF6PB vs S25FL128SAGMFN001 |
S25FL129P0XMFI011 | Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Cypress Semiconductor | M25P128-VMF6PB vs S25FL129P0XMFI011 |
S25FL128P0XMFI011 | Flash, 16MX8, PDSO16, SOP-16 | Cypress Semiconductor | M25P128-VMF6PB vs S25FL128P0XMFI011 |
S25FL128SAGMFA003 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | M25P128-VMF6PB vs S25FL128SAGMFA003 |
N25Q128A13ESF40F | Flash, 16MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16 | Micron Technology Inc | M25P128-VMF6PB vs N25Q128A13ESF40F |
S25FL128SAGMFI000 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | M25P128-VMF6PB vs S25FL128SAGMFI000 |
S25FL128SAGMFN001 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | M25P128-VMF6PB vs S25FL128SAGMFN001 |
S25FL128SAGMFIR01 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | M25P128-VMF6PB vs S25FL128SAGMFIR01 |
S25FL128POXMFI010 | Flash, 16MX8, PDSO16 | Spansion | M25P128-VMF6PB vs S25FL128POXMFI010 |