Part Details for M25P64-VME6G by STMicroelectronics
Overview of M25P64-VME6G by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M25P64-VME6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for M25P64-VME6G
M25P64-VME6G CAD Models
M25P64-VME6G Part Data Attributes:
|
M25P64-VME6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25P64-VME6G
STMicroelectronics
8MX8 FLASH 2.7V PROM, DSO8, 8 X 6 MM, ROHS COMPLIANT, MLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | VSON, SOLCC8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P64-VME6G
This table gives cross-reference parts and alternative options found for M25P64-VME6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P64-VME6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P64-VME6TGBA | Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P64-VME6G vs M25P64-VME6TGBA |
M25P64-VME6GB | Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P64-VME6G vs M25P64-VME6GB |
M25P64-VME6TG | Flash, 8MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P64-VME6G vs M25P64-VME6TG |
M25P64-VME6G | Flash, 8MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P64-VME6G vs M25P64-VME6G |
M25P64-VME6TP | 8MX8 FLASH 2.7V PROM, DSO8, 8 X 6 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P64-VME6G vs M25P64-VME6TP |
M25P64-VME6GBA | Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25P64-VME6G vs M25P64-VME6GBA |
M25P64-VME6 | 8MX8 FLASH 2.7V PROM, DSO8, 8 X 6 MM, VDFPN-8 | STMicroelectronics | M25P64-VME6G vs M25P64-VME6 |
M25P64-VME6P | 8MX8 FLASH 2.7V PROM, DSO8, 8 X 6 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P64-VME6G vs M25P64-VME6P |
M25P64-VME6 | Flash, 8MX8, 8 X 6 MM, VDFPN-8 | Numonyx Memory Solutions | M25P64-VME6G vs M25P64-VME6 |
M25P64-VME6T | Flash, 8MX8, 8 X 6 MM, VDFPN-8 | Numonyx Memory Solutions | M25P64-VME6G vs M25P64-VME6T |