Part Details for M263-4.80ETM2.5LK by Calmark
Overview of M263-4.80ETM2.5LK by Calmark
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M263-4.80ETM2.5LK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Card-Lok - 5 Segment - Shafted Design - Profile 6.35 mm (0.250") x 7.44 mm (0.293") - 121.92mm (4.8") Length - M2.5 x 0.45 Tapped Hole. |
10 In Stock |
|
$24.8200 / $36.4900 | Buy Now |
|
Master Electronics | Card-Lok - 5 Segment - Shafted Design - Profile 6.35 mm (0.250") x 7.44 mm (0.293") - 121.92mm (4.8") Length - M2.5 x 0.45 Tapped Hole. |
10 In Stock |
|
$24.8200 / $36.4900 | Buy Now |