Part Details for M271UFG100KT20 by Royal Electronic Factory (Thailand) Co Ltd
Overview of M271UFG100KT20 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M271UFG100KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.(MELF) 0207 1 Ohms 1% 1W-SS 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3379 |
|
$0.1564 / $0.1676 | Buy Now |