Part Details for M27500-22RC2S06 by Harbour Industries
Overview of M27500-22RC2S06 by Harbour Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M27500-22RC2S06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T3444
|
Newark | Shld Flex Cable, 2Cond, 22Awg, Per Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:White, Jacket Material:Ptfe Rohs Compliant: Yes |Harbour Industries M27500-22RC2S06 Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.5900 / $3.1500 | Buy Now |
Part Details for M27500-22RC2S06
M27500-22RC2S06 CAD Models
M27500-22RC2S06 Part Data Attributes:
|
M27500-22RC2S06
Harbour Industries
Buy Now
Datasheet
|
Compare Parts:
M27500-22RC2S06
Harbour Industries
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARBOUR INDUSTRIES LLC | |
Reach Compliance Code | compliant | |
Approvals | MIL-C-27500; NEMA; SAE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3.58 mm | |
IEC Conformance | NO | |
Insulator Material | EXTRUDED PTFE | |
Jacket Material | PTFE TAPE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 600 V | |
Resistance | 0.05 Ω | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |