Part Details for M27C4002-10C1 by STMicroelectronics
Overview of M27C4002-10C1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M27C4002-10C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | EPROM, 256K x 16, 44 Pin, Plastic, PLCC | 4 |
|
$5.3900 / $7.3500 | Buy Now |
|
Sense Electronic Company Limited | PLCC44 | 1112 |
|
RFQ |
Part Details for M27C4002-10C1
M27C4002-10C1 CAD Models
M27C4002-10C1 Part Data Attributes
|
M27C4002-10C1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C4002-10C1
STMicroelectronics
256KX16 OTPROM, 100ns, PQCC44, LEAD FREE, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | LEAD FREE, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm |
Alternate Parts for M27C4002-10C1
This table gives cross-reference parts and alternative options found for M27C4002-10C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C4002-10C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C4096-10JC | OTP ROM, 256KX16, 100ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | M27C4002-10C1 vs AT27C4096-10JC |
M27C4002-10C1TR | 256KX16 OTPROM, 100ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | M27C4002-10C1 vs M27C4002-10C1TR |
NM27C240V100 | OTP ROM, 256KX16, 100ns, CMOS, PQCC44, PLASTIC, LCC-44 | Fairchild Semiconductor Corporation | M27C4002-10C1 vs NM27C240V100 |