Part Details for M28776/7-007M by Teledyne Relays
Overview of M28776/7-007M by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28776/7-007M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M28776/7-007M
|
Avnet Americas | Electromechanical Relay DPDT 1ADC/0.25AAC 5VDC 89.29Ohm Through Hole - Bulk (Alt: M28776/7-007M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$37.7270 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 89.29Ohm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay RoHS: Compliant |
197 In Stock |
|
$170.7200 / $183.3700 | Buy Now |
DISTI #
63012555
|
Verical | Signal Relay 5VDC 1DC/0.25AAC DPDT(12.95x9.53x9.53)mm THT Min Qty: 1 Package Multiple: 1 | Americas - 191 |
|
$203.5443 / $226.1036 | Buy Now |
|
NexGen Digital | 13 |
|
RFQ | ||
|
Master Electronics | Electromechanical Relay 5VDC 89.29Ohm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay RoHS: Compliant |
197 In Stock |
|
$170.7200 / $183.3700 | Buy Now |