Part Details for M28840/2GW by Glenair Inc
Overview of M28840/2GW by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/2GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3492
|
Newark | Connector |Glenair M28840/2GW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0000 / $375.0700 | Buy Now |
DISTI #
3937-M28840/2GW-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$576.0200 | Buy Now |
DISTI #
M28840/2GW
|
Avnet Americas | HIGH PRODUCTION STRAIN RELIEF CLAMPS - Bulk (Alt: M28840/2GW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$88.6410 / $416.7450 | Buy Now |
DISTI #
654-M288402GW
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$136.1500 / $193.6100 | Order Now |
DISTI #
GLEM28840/2GW
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 30 in Stock |
|
$86.5094 / $105.1422 | Buy Now |
DISTI #
20059981
|
Verical | Strain Relief Product RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$108.3250 | Buy Now |
DISTI #
17312834
|
Verical | Strain Relief Product RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$111.1026 / $356.1923 | Buy Now |
DISTI #
M28840/2GW
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$126.6900 / $338.8200 | Buy Now |
DISTI #
GLEM28840/2GW
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 90 |
|
$86.5094 / $105.1422 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 3 |
|
$239.1700 / $427.4300 | Buy Now |