Part Details for M28840/1DW by Glenair Inc
Overview of M28840/1DW by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/1DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3432
|
Newark | Connector |Glenair M28840/1DW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$89.1300 / $285.7700 | Buy Now |
DISTI #
M28840/1DW
|
Avnet Americas | Connector Accessories Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/1DW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 220 Factory Stock |
|
$67.5360 / $317.5200 | Buy Now |
DISTI #
654-M28840/1DW
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 3 |
|
$67.2000 / $282.2700 | Buy Now |
DISTI #
GLEM28840/1DW
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 282 in Stock62 On Order |
|
$50.3362 / $61.1779 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 1 |
|
$100.0000 | Buy Now |
DISTI #
M28840/1DW
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.5200 / $264.9400 | Buy Now |
DISTI #
M28840/1DW
|
Avnet Americas | Connector Accessories Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/1DW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 220 Factory Stock |
|
$67.5360 / $317.5200 | Buy Now |
DISTI #
GLEM28840/1DW
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 762168 On Order |
|
$50.3362 / $61.1779 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF Min Qty: 1 | 132 |
|
$182.2200 / $325.6600 | Buy Now |
Part Details for M28840/1DW
M28840/1DW CAD Models
M28840/1DW Part Data Attributes:
|
M28840/1DW
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/1DW
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |