Part Details for M28840/3DW by Glenair Inc
Overview of M28840/3DW by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M28840/3DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3506
|
Newark | Connector |Glenair M28840/3DW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$93.8000 / $300.7300 | Buy Now |
DISTI #
3937-M28840/3DW-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ17 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$461.8700 | Buy Now |
DISTI #
M28840/3DW
|
Avnet Americas | Connector Accessories Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/3DW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$71.0736 / $334.1400 | Buy Now |
DISTI #
654-M288403DW
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$70.7200 / $166.2000 | Order Now |
DISTI #
GLEM28840/3DW
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 3 in Stock37 On Order |
|
$69.3524 / $84.2899 | Buy Now |
DISTI #
77971003
|
Verical | Connector Accessories Strain Relief Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$86.8500 | Buy Now |
DISTI #
71034978
|
Verical | Connector Accessories Strain Relief Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$89.0769 / $285.5897 | Buy Now |
DISTI #
M28840/3DW
|
Avnet Americas | Connector Accessories Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/3DW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$71.0736 / $334.1400 | Buy Now |
DISTI #
GLEM28840/3DW
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 9112 On Order |
|
$69.3524 / $84.2899 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF Min Qty: 1 | 36 |
|
$191.7500 / $342.7100 | Buy Now |