Part Details for M28840/610WB by Glenair Inc
Overview of M28840/610WB by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/610WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3556
|
Newark | Connector |Glenair M28840/610WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$258.0600 / $988.3500 | Buy Now |
DISTI #
3937-M28840/610WB-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ17 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,590.6300 | Buy Now |
DISTI #
M28840/610WB
|
Avnet Americas | Connector Accessories Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel Shell Size 17 - Bulk (Alt: M28840/610WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$243.3306 / $1,098.1650 | Buy Now |
DISTI #
654-M28840610WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$586.2700 | Order Now |
DISTI #
GLEM28840/610WB
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 5 in Stock |
|
$190.8182 / $231.9176 | Buy Now |
DISTI #
77971009
|
Verical | Environmental Backshell 180° Cadmium Over Electroless Nickel 17 Shell Size Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$379.9125 | Buy Now |
DISTI #
71034970
|
Verical | Environmental Backshell 180° Cadmium Over Electroless Nickel 17 Shell Size Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$389.6538 / $938.6026 | Buy Now |
DISTI #
GLEM28840/610WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 17 |
|
$190.8182 / $231.9176 | Buy Now |
|
Powell Electronics | M28840 - ENVIRONMENTAL ADAPTER Min Qty: 1 | 44 |
|
$1,126.3200 / $6,763.8000 | Buy Now |