Part Details for M29W640GL70NB6E by Micron Technology Inc
Overview of M29W640GL70NB6E by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M29W640GL70NB6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | IC FLASH 64MBIT 70NS 56TSOP / NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 56-Pin TSOP Tray | 2300 |
|
RFQ |
Part Details for M29W640GL70NB6E
M29W640GL70NB6E CAD Models
M29W640GL70NB6E Part Data Attributes
|
M29W640GL70NB6E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W640GL70NB6E
Micron Technology Inc
Flash, 4MX16, 70ns, PDSO56, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP56,.8,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M29W640GL70NB6E
This table gives cross-reference parts and alternative options found for M29W640GL70NB6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640GL70NB6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W640GL7ANB6F | Flash, 4MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W640GL70NB6E vs M29W640GL7ANB6F |
M29W640GL70NB6F | Flash, 4MX16, 70ns, PDSO56, TSOP-56 | Micron Technology Inc | M29W640GL70NB6E vs M29W640GL70NB6F |
M29W640GL70NB6F | 4MX16 FLASH 3V PROM, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | STMicroelectronics | M29W640GL70NB6E vs M29W640GL70NB6F |
M29W640GL7ANB6E | Flash, 4MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 | Micron Technology Inc | M29W640GL70NB6E vs M29W640GL7ANB6E |
M29W640GL70NB6F | Flash, 4MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W640GL70NB6E vs M29W640GL70NB6F |
M29W640GL7ANB6E | Flash, 4MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W640GL70NB6E vs M29W640GL7ANB6E |
M29W640GL7ANB6F | Flash, 4MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | Micron Technology Inc | M29W640GL70NB6E vs M29W640GL7ANB6F |
M29W640GL70NB6E | 4MX16 FLASH 3V PROM, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | STMicroelectronics | M29W640GL70NB6E vs M29W640GL70NB6E |