Part Details for M2E068-DF13-79 by ebm-papst
Overview of M2E068-DF13-79 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2E068-DF13-79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8469
|
Newark | Ebm Papst |Ebm-Papst M2E068-DF13-79 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.7400 | Buy Now |
DISTI #
84M9667
|
Newark | Ac Motor, 3000Rpm, 115Vac, Rotation Direction:Cw/Ccw (Clockwise/Counter Clockwise), Supply Voltage Vac:115V, Frequency:60Hz, Input Power:70W, Starting Torque:13N-Cm, Operating Temperature Min:-25°C, Operating Temperature Max:55°C Rohs Compliant: Yes |Ebm-Papst M2E068-DF13-79 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.5400 / $229.7200 | Buy Now |
DISTI #
381-2871-ND
|
DigiKey | MOTOR 115VAC 120W 3000RPM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$213.0900 / $231.3500 | Buy Now |
DISTI #
M2E068-DF13-79
|
Avnet Americas | AC Motor 115VAC 1.15A 120W 3000RPM Ball Bearing - Bulk (Alt: M2E068-DF13-79) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$142.6560 / $231.8462 | Buy Now |
DISTI #
5912-M2E068-DF13-79
|
Mouser Electronics | AC, DC & Servo Motors AC Motor, 115VAC, 3000RPM, E-Motor Series RoHS: Compliant | 6 |
|
$205.4200 / $226.2800 | Buy Now |
DISTI #
70105105
|
RS | Blower, Centrifugal, 115 VAC, 3000 RPM, 160mm, M2E068 Series | ebm-papst M2E068-DF13-79 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 44 |
|
$245.2400 / $306.5500 | Buy Now |
|
Onlinecomponents.com | Motor - 230VAC - 50/60Hz - 2550/2750RPM - 115/165W - 0.51/0.74A. RoHS: Compliant |
9 In Stock |
|
$194.3300 / $224.0200 | Buy Now |
DISTI #
68369853
|
Verical | AC Motors Cylindrical Body 115V 1.15A 70W 60Hz 0.23 3000r/min 1Shaft Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 8 |
|
$266.8183 / $276.2269 | Buy Now |
DISTI #
000000000002581974
|
Sager | AC, DC & Servo Motors AC Motor, 115VAC, 3000RPM, E-Motor Series Min Qty: 1 | 0 |
|
$192.0300 / $235.4700 | Buy Now |
|
Master Electronics | Motor - 230VAC - 50/60Hz - 2550/2750RPM - 115/165W - 0.51/0.74A. RoHS: Compliant |
9 In Stock |
|
$194.3300 / $224.0200 | Buy Now |
Part Details for M2E068-DF13-79
M2E068-DF13-79 CAD Models
M2E068-DF13-79 Part Data Attributes
|
M2E068-DF13-79
ebm-papst
Buy Now
|
Compare Parts:
M2E068-DF13-79
ebm-papst
|
Samacsys Manufacturer | ebm-papst |