Part Details for M2GL060-1FGG484T1 by Microchip Technology Inc
Overview of M2GL060-1FGG484T1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for M2GL060-1FGG484T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2GL060-1FGG484T1-ND
|
DigiKey | IC FPGA 267 I/O 484FBGA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M2GL060-1FGG484T1
|
Avnet Americas | FPGA M2GL060 56520 Logic Elements 250MHz 65nm Technology 1.2V 484-Ball BGA - Trays (Alt: M2GL060-1FGG484T1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$224.2200 | Buy Now |
|
Onlinecomponents.com | 44 Factory Stock |
|
$0 | Buy Now | |
DISTI #
M2GL060-1FGG484T1
|
Avnet Americas | FPGA M2GL060 56520 Logic Elements 250MHz 65nm Technology 1.2V 484-Ball BGA - Trays (Alt: M2GL060-1FGG484T1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$224.2200 | Buy Now |
|
Ameya Holding Limited | IGLOO 2 | 44 |
|
RFQ | |
|
NAC | M2GL060-1FGG484T1 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
M2GL060-1FGG484T1
|
Avnet Silica | FPGA M2GL060 56520 Logic Elements 250MHz 65nm Technology 1.2V 484-Ball BGA (Alt: M2GL060-1FGG484T1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M2GL060-1FGG484T1
M2GL060-1FGG484T1 CAD Models
M2GL060-1FGG484T1 Part Data Attributes:
|
M2GL060-1FGG484T1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL060-1FGG484T1
Microchip Technology Inc
Field Programmable Gate Array, 56520-Cell
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Length | 23 mm | |
Number of Inputs | 267 | |
Number of Logic Cells | 56520 | |
Number of Outputs | 267 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Terminal Pitch | 1 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |