Part Details for M2GL150-1FCV484I by Microchip Technology Inc
Overview of M2GL150-1FCV484I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for M2GL150-1FCV484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8118
|
Newark | Igloo2 Low Density Fpga, 146Kles 484 Bga 19X19X3.15Mm Tray Rohs Compliant: Yes |Microchip M2GL150-1FCV484I Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.8600 / $353.7000 | Buy Now |
DISTI #
M2GL150-1FCV484I-ND
|
DigiKey | IC FPGA 248 I/O 484BGA Min Qty: 84 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$358.4124 | Buy Now |
DISTI #
M2GL150-1FCV484I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL150-1FCV484I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$353.7000 / $384.0100 | Buy Now |
DISTI #
494-M2GL150-1FCV484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs RoHS: Not Compliant | 0 |
|
$349.1000 | Order Now |
DISTI #
M2GL150-1FCV484I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 146KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$187.9700 / $384.0100 | Buy Now |
|
Future Electronics | FPGA - Field Programmable Gate Array IGLOO 2 RoHS: Non Compliant pbFree: No Min Qty: 84 Package Multiple: 84 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$342.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$340.7100 / $999.9700 | Buy Now |
|
NAC | M2GL150-1FCV484I RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$327.8200 / $384.0100 | Buy Now |
DISTI #
M2GL150-1FCV484I
|
EBV Elektronik | IGLOO 2 (Alt: M2GL150-1FCV484I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$340.7100 / $999.9700 | Buy Now |
Part Details for M2GL150-1FCV484I
M2GL150-1FCV484I CAD Models
M2GL150-1FCV484I Part Data Attributes
|
M2GL150-1FCV484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL150-1FCV484I
Microchip Technology Inc
Field Programmable Gate Array, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, VFBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19 mm |
Alternate Parts for M2GL150-1FCV484I
This table gives cross-reference parts and alternative options found for M2GL150-1FCV484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL150-1FCV484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL150-1FCVG484I | Field Programmable Gate Array, PBGA484 | Microchip Technology Inc | M2GL150-1FCV484I vs M2GL150-1FCVG484I |