Part Details for M2S060-1FGG484I by Microchip Technology Inc
Overview of M2S060-1FGG484I by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for M2S060-1FGG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8437
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 56.5Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S060-1FGG484I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.5400 / $170.9100 | Buy Now |
DISTI #
M2S060-1FGG484I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 484FBGA Min Qty: 60 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$173.4208 | Buy Now |
DISTI #
M2S060-1FGG484I
|
Avnet Americas | ACLM2S060-1FGG484I - Trays (Alt: M2S060-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$161.5400 / $173.4200 | Buy Now |
DISTI #
494-M2S060-1FGG484I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs RoHS: Compliant | 0 |
|
$173.4200 | Order Now |
DISTI #
M2S060-1FGG484I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$82.4600 / $173.4200 | Buy Now |
|
Future Electronics | FPGA SmartFusion2 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$206.3800 | Buy Now |
|
Onlinecomponents.com | 10 Factory Stock |
|
$151.0100 / $467.0000 | Buy Now | |
DISTI #
M2S060-1FGG484I
|
Avnet Americas | ACLM2S060-1FGG484I - Trays (Alt: M2S060-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$161.5400 / $173.4200 | Buy Now |
|
Ameya Holding Limited | FPGA SmartFusion2 | 10 |
|
RFQ | |
|
NAC | M2S060-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$143.8200 / $168.4700 | Buy Now |
Part Details for M2S060-1FGG484I
M2S060-1FGG484I CAD Models
M2S060-1FGG484I Part Data Attributes:
|
M2S060-1FGG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S060-1FGG484I
Microchip Technology Inc
Field Programmable Gate Array, 56520-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 267 | |
Number of Logic Cells | 56520 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm |