Part Details for M2S150-1FCSG536I by Microchip Technology Inc
Overview of M2S150-1FCSG536I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M2S150-1FCSG536I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8609
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 146Kles 536 Lfbga 16X16X1.45Mm Tray Rohs Compliant: Yes |Microchip M2S150-1FCSG536I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.4100 / $494.5100 | Buy Now |
DISTI #
M2S150-1FCSG536I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 536BGA Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$501.7811 | Buy Now |
DISTI #
M2S150-1FCSG536I
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S150-1FCSG536I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$467.4100 / $501.7800 | Buy Now |
DISTI #
494-M2S150-1FCSG536I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs RoHS: Compliant | 0 |
|
$494.5100 | Order Now |
DISTI #
M2S150-1FCSG536I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
36 Alternates Available |
|
$238.6000 / $501.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$568.7000 | Buy Now |
|
Onlinecomponents.com | 36 Factory Stock |
|
$429.3000 / $1,241.7400 | Buy Now | |
|
Ameya Holding Limited | 36 |
|
RFQ | ||
|
NAC | M2S150-1FCSG536I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$426.5300 / $454.9600 | Buy Now |
DISTI #
M2S150-1FCSG536I
|
EBV Elektronik | SMARTFUSION2 (Alt: M2S150-1FCSG536I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2S150-1FCSG536I
M2S150-1FCSG536I CAD Models
M2S150-1FCSG536I Part Data Attributes:
|
M2S150-1FCSG536I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S150-1FCSG536I
Microchip Technology Inc
Field Programmable Gate Array, 146124-Cell, CMOS, PBGA536
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-536 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B536 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 293 | |
Number of Logic Cells | 146124 | |
Number of Outputs | 293 | |
Number of Terminals | 536 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA536,30X30,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for M2S150-1FCSG536I
This table gives cross-reference parts and alternative options found for M2S150-1FCSG536I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S150-1FCSG536I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2S150-1FCS536I | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA536 | Microchip Technology Inc | M2S150-1FCSG536I vs M2S150-1FCS536I |
M2S150-1FCS536 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA536 | Microchip Technology Inc | M2S150-1FCSG536I vs M2S150-1FCS536 |
M2S150-1FCSG536 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA536 | Microchip Technology Inc | M2S150-1FCSG536I vs M2S150-1FCSG536 |