Part Details for M2T18TXG41 by NKK Switches
Overview of M2T18TXG41 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2T18TXG41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2T18TXG41-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
98 In Stock |
|
$6.4362 / $7.8500 | Buy Now |
Part Details for M2T18TXG41
M2T18TXG41 CAD Models
M2T18TXG41 Part Data Attributes
|
M2T18TXG41
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2T18TXG41
NKK Switches
Process Sealed Miniature Rocker; Status: Active; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Actuator Arm, Cap Required; Actuator Marking: Varies by Cap; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROCKER SWITCH |