Part Details for M2T18TXW30-DC by NKK Switches
Overview of M2T18TXW30-DC by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for M2T18TXW30-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2T18TXW30-DC-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9100 | Buy Now |
DISTI #
633-M2T18TXW30-DC
|
Mouser Electronics | Rocker Switches MINIATURE ROCKER/PC RoHS: Compliant | 0 |
|
$3.9400 / $5.4400 | Order Now |
DISTI #
71051470
|
RS | Switch, Mini Rocker, Sealed, SPDT,(ON)-OFF-(ON),.365" Red Rckr,0.4A,28VAC/DC, R/A PC | NKK Switches M2T18TXW30-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4600 / $9.0300 | RFQ |
Part Details for M2T18TXW30-DC
M2T18TXW30-DC CAD Models
M2T18TXW30-DC Part Data Attributes
|
M2T18TXW30-DC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2T18TXW30-DC
NKK Switches
Process Sealed Miniature Rocker; Status: Active; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V); Actuator Cap Color: Red; Actuator Marking: No Marking; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) |