-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Volatile 4Mb High Performance MRAM, 3.0V, DFN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-M30042040054X0PWARTR-ND
|
DigiKey | IC RAM 4MBIT 54MHZ 8DFN Min Qty: 4000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.6605 | Buy Now |
DISTI #
M30042040054X0PWAR
|
Avnet Americas | Serial MRAM Memory DDR 54MHz 4Megabit 3V 8-Pin DFN T/R - Tape and Reel (Alt: M30042040054X0PWAR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$10.5156 / $12.0060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$10.1000 | Buy Now |
DISTI #
M30042040054X0PWAR
|
Avnet Americas | Serial MRAM Memory DDR 54MHz 4Megabit 3V 8-Pin DFN T/R - Tape and Reel (Alt: M30042040054X0PWAR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$10.5156 / $12.0060 | Buy Now |
DISTI #
M30042040054X0PWAR
|
Avnet Americas | Serial MRAM Memory DDR 54MHz 4Megabit 3V 8-Pin DFN T/R - Tape and Reel (Alt: M30042040054X0PWAR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$10.5156 / $12.0060 | Buy Now |
DISTI #
M30042040054X0PWAR
|
Avnet Silica | Serial MRAM Memory DDR 54MHz 4Megabit 3V 8-Pin DFN T/R (Alt: M30042040054X0PWAR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30042040054X0PWAR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30042040054X0PWAR
Renesas Electronics Corporation
Non-Volatile 4Mb High Performance MRAM, 3.0V, DFN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | NFT8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |