-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER 1-5V 5000# PRES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H0159
|
Newark | Pressure Sensor, Operating Pressure Max:5000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/4" - 18 Npt, Supply Current:15Ma, Product Range:Msp 300 Series, Accuracy:Less Than 1% Fsrohs Compliant: No |Te Connectivity Sensors M3041-000005-05KPG Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.7200 / $114.9800 | Buy Now |
DISTI #
223-1250-ND
|
DigiKey | TRANSDUCER 1-5V 5000# PRES Min Qty: 1 Lead time: 24 Weeks Container: Box |
450 In Stock |
|
$110.5608 / $126.3600 | Buy Now |
DISTI #
M3041-000005-05KPG
|
Avnet Americas | Pressure Sensor 1V to 5V 0Psi to 5000Psi Gauge - Bulk (Alt: M3041-000005-05KPG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$92.2642 / $111.0298 | Buy Now |
DISTI #
824-M304100000505KPG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR MSP-300-05K-P-4-N-1 RoHS: Compliant | 73 |
|
$107.7900 / $123.5700 | Buy Now |
|
Future Electronics | PRESS XDCR M3041-000005-05KPG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks Container: Box | 0Box |
|
$101.0200 / $102.3600 | Buy Now |
|
Future Electronics | PRESS XDCR M3041-000005-05KPG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks Container: Box | 0Box |
|
$101.0200 / $102.3600 | Buy Now |
|
Future Electronics | PRESS XDCR M3041-000005-05KPG RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$105.6800 | Buy Now |
DISTI #
TSSM3041-000005-05KPG
|
Heilind Electronics | PRESS XDCR M3041-000005-05KPG | Americas - 0 in Stock |
|
$112.5936 / $114.1152 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M3041-000005-05KPG RoHS: Compliant |
118 In Stock |
|
$101.3500 / $128.5100 | Buy Now |
DISTI #
M3041-000005-05KPG
|
TTI | Industrial Pressure Sensors PRESS XDCR MSP-300-05K-P-4-N-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$103.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3041-000005-05KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3041-000005-05KPG
TE Connectivity
TRANSDUCER 1-5V 5000# PRES
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.23 mm | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.23 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 4998.585 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |