-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30626FJPFP#U7C-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30626FJPFP#U7C
|
Avnet Americas | MCU 16-bit M16C CISC 512KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: M30626FJPFP#U7C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$26.3906 / $30.1310 | Buy Now |
DISTI #
968-M30626FJPFP#U7C
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 100-QFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 512KB (512K x 8) FLASH 100-QFP RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Container: Tray | 0Tray |
|
$29.5500 / $31.0200 | Buy Now |
DISTI #
M30626FJPFP#U7C
|
Avnet Americas | MCU 16-bit M16C CISC 512KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: M30626FJPFP#U7C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$26.3906 / $30.1310 | Buy Now |
DISTI #
M30626FJPFP#U7C
|
Avnet Silica | MCU 16-bit M16C CISC 512KB Flash 3.3V/5V 100-Pin PQFP (Alt: M30626FJPFP#U7C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LQFP 100/I�/M30626FJPFP#U7C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 37 |
|
$35.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy