Part Details for M3222 by Heyco
Overview of M3222 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M3222-ND
|
DigiKey | CABLE GRIP 11.05-17.91MM PG21 Min Qty: 1 Lead time: 3 Weeks Container: Box |
719 In Stock |
|
$1.5559 / $2.1500 | Buy Now |
DISTI #
836-M3222
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG PG-21 BLACK With 3175 NUT RoHS: Compliant | 296 |
|
$1.4700 / $2.0400 | Buy Now |
DISTI #
72068498
|
RS | Liquid Tight Cordgrip, PG 21, Range 0.435-0.705 in, Nylon, HEYco Tite Series | Heyco M3222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 480 |
|
$1.9100 / $2.1500 | Buy Now |
|
Future Electronics | Black LTCG 21 Standard Thread Heyco®-Tite Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.5600 / $1.7700 | Buy Now |
DISTI #
HEYM3222
|
Heilind Electronics | LTCG PG-21 BLACKW/3175 NUT | Americas - 21929 in Stock |
|
$1.5624 / $1.6097 | Buy Now |
|
Onlinecomponents.com | LTCG 21 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Ring |
4448 In Stock |
|
$1.2400 / $2.0900 | Buy Now |
DISTI #
HEYM3222
|
Interstate Connecting Components | LTCG PG-21 BLACKW/3175 NUT | 4386 |
|
$1.5624 / $1.6097 | Buy Now |
DISTI #
HEYM3222
|
DB Roberts | LTCG PG-21 BLACKW/3175 NUT | 316 |
|
$2.8714 / $4.0862 | Buy Now |
|
Master Electronics | LTCG 21 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Ring |
4448 In Stock |
|
$1.2400 / $2.0900 | Buy Now |