Part Details for M3234-000002-016BG by TE Connectivity
Overview of M3234-000002-016BG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3234-000002-016BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8742
|
Newark | Pressure Sensor, Gauge, 16Bar, Analogue, Operating Pressure Max:16Bar, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:-, Supply Current:-, Product Range:M3200 Series Rohs Compliant: Yes |Te Connectivity Sensors M3234-000002-016BG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$58.2400 | Buy Now |
DISTI #
223-M3234-000002-016BG-ND
|
DigiKey | SENSOR 232.06PSIG 4.5V Min Qty: 1 Lead time: 19 Weeks Container: Box |
7 In Stock |
|
$72.4928 / $94.9900 | Buy Now |
DISTI #
571-M3234000002016BG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR | 0 |
|
$73.3300 / $74.9800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$61.4500 / $128.7000 | Buy Now | |
DISTI #
3495060
|
element14 Asia-Pacific | PRESSURE SENSOR, GAUGE, 16BAR, ANALOGUE RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$76.5931 / $79.2236 | Buy Now |
DISTI #
3495060
|
Farnell | PRESSURE SENSOR, GAUGE, 16BAR, ANALOGUE RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 4 Days Container: Each | 12 |
|
$85.7534 / $86.1673 | Buy Now |
|
Master Electronics | 0 |
|
$61.4500 / $128.7000 | Buy Now |