Part Details for M3253502E2A682KZMB by KEMET Corporation
Overview of M3253502E2A682KZMB by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M3253502E2A682KZMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2513-1-ND
|
DigiKey | CAP CER 6800PF 50V X7R 0402 Min Qty: 1 Lead time: 67 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2916 In Stock |
|
$1.5024 / $3.7300 | Buy Now |
DISTI #
M3253502E2A682KZMB
|
Avnet Americas | Cap Ceramic 0.0068uF 50V X7R 10% SMD 0402 125°C - Trays (Alt: M3253502E2A682KZMB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
M3253502E2A682KZMB
|
Avnet Americas | Capacitor Ceramic 6800pF 50V X7R 10% 0402 125°C Waffle - Custom Tape W/Leader (Alt: M3253502E2A682KZMB) RoHS: Not Compliant Min Qty: 211 Package Multiple: 211 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
80-M325352E2A682KZMB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800 pF X7R 0402 10% SMD MIL X7R PRF32535 RoHS: Not Compliant | 849 |
|
$2.8600 / $3.7300 | Buy Now |
DISTI #
M3253502E2A682KZMB
|
Avnet Americas | Cap Ceramic 0.0068uF 50V X7R 10% SMD 0402 125°C - Trays (Alt: M3253502E2A682KZMB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
M3253502E2A682KZMB
|
Avnet Americas | Capacitor Ceramic 6800pF 50V X7R 10% 0402 125°C Waffle - Custom Tape W/Leader (Alt: M3253502E2A682KZMB) RoHS: Not Compliant Min Qty: 211 Package Multiple: 211 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for M3253502E2A682KZMB
M3253502E2A682KZMB CAD Models
M3253502E2A682KZMB Part Data Attributes:
|
M3253502E2A682KZMB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253502E2A682KZMB
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for M3253502E2A682KZMB
This table gives cross-reference parts and alternative options found for M3253502E2A682KZMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253502E2A682KZMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R682KW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | American Technical Ceramics Corp | M3253502E2A682KZMB vs 0402X7R682KW2AB |
0402X7R682KT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | American Technical Ceramics Corp | M3253502E2A682KZMB vs 0402X7R682KT2SB |
0402X7R682KC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | American Technical Ceramics Corp | M3253502E2A682KZMB vs 0402X7R682KC2SB |
0402X7R682KE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | American Technical Ceramics Corp | M3253502E2A682KZMB vs 0402X7R682KE2SB |
0402X7R682KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | American Technical Ceramics Corp | M3253502E2A682KZMB vs 0402X7R682KE2ST |
0402X7R682KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | American Technical Ceramics Corp | M3253502E2A682KZMB vs 0402X7R682KE2AB |
0402X7R682KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | American Technical Ceramics Corp | M3253502E2A682KZMB vs 0402X7R682KC2AB |
C0402X7R500-682KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | M3253502E2A682KZMB vs C0402X7R500-682KGU |