Part Details for M3253508E1B104JZMB by KEMET Corporation
Overview of M3253508E1B104JZMB by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M3253508E1B104JZMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1752
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.1Uf, Surface Mount, 2220 |Kemet M3253508E1B104JZMB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 / $14.7500 | Buy Now |
DISTI #
2266-M3253508E1B104JZMB-ND
|
DigiKey | CAP CER 0.1UF 100V C0G/NP0 2220 Min Qty: 40 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$13.6400 / $17.3000 | Buy Now |
DISTI #
M3253508E1B104JZMB-ND
|
DigiKey | CAP CER 0.1UF 100V C0G/NP0 2220 Min Qty: 40 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2467 | Buy Now |
|
Onlinecomponents.com |
103 Partner Stock |
|
$8.6100 / $10.1400 | Buy Now | |
DISTI #
54429445
|
Verical | Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 2220 (1%FR) 125°C Tray Min Qty: 4 Package Multiple: 1 | Americas - 103 |
|
$12.7900 / $16.2200 | Buy Now |
DISTI #
KEMET M3253508E1B104JZMB
|
PEI Genesis | Ceramic Capacitor | 180 |
|
Buy Now |
Part Details for M3253508E1B104JZMB
M3253508E1B104JZMB CAD Models
M3253508E1B104JZMB Part Data Attributes:
|
M3253508E1B104JZMB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253508E1B104JZMB
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 5.69 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |