Part Details for M3253508E1Z184JZMB-T&R by KEMET Corporation
Overview of M3253508E1Z184JZMB-T&R by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3253508E1Z184JZMB-T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8552
|
Newark | Cap, 0.18Μf, 25V, 5%, C0G/Np0, 2220, Capacitance:0.18Μf, Voltage Rating:25V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:K Series/Mil-Prf-32535, Rohs Compliant: No |Kemet M3253508E1Z184JZMB-T&R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.2300 / $11.1100 | Buy Now |
DISTI #
C2220K184J3EML7189
|
TME | Capacitor: ceramic, low ESR,MLCC, 180nF, 25V, C0G (NP0), ±5%, SMD Min Qty: 1000 | 0 |
|
$6.1900 | RFQ |
DISTI #
2852377RL
|
element14 Asia-Pacific | CAP, 0.18F, 25V, 5%, C0G/NP0, 2220 RoHS: Not Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.6553 / $10.0421 | Buy Now |
DISTI #
2852377
|
element14 Asia-Pacific | CAP, 0.18F, 25V, 5%, C0G/NP0, 2220 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.6553 / $11.4830 | Buy Now |
DISTI #
2852377RL
|
Farnell | CAP, 0.18F, 25V, 5%, C0G/NP0, 2220 RoHS: Not Compliant Min Qty: 10 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$6.4428 / $9.0803 | Buy Now |
DISTI #
2852377
|
Farnell | CAP, 0.18F, 25V, 5%, C0G/NP0, 2220 RoHS: Not Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 0 |
|
$6.4428 / $10.8637 | Buy Now |