Part Details for M3281 by Heyco
Overview of M3281 by Heyco
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M3281-ND
|
DigiKey | CABLE GRIP 36.83-43.94MM PG48 Min Qty: 1 Lead time: 3 Weeks Container: Box |
28 In Stock |
|
$12.3998 / $16.9900 | Buy Now |
DISTI #
836-M3281
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG PG-48 BLACK W/ M9158 NUT RoHS: Compliant | 23 |
|
$12.3900 / $16.4700 | Buy Now |
DISTI #
72068509
|
RS | Liquid Tight Cordgrip, PG 48, Range 1.45-1.73in, Nylon, Black, HEYco Tite Series | Heyco M3281 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 46 |
|
$15.0200 / $16.8700 | Buy Now |
|
Future Electronics | Black LTCG 48 Standard Thread PG Hubs Heyco®-Tite Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$14.1900 / $14.9000 | Buy Now |
|
Onlinecomponents.com | LTCG 48 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Ring RoHS: Compliant |
50 In Stock |
|
$9.6900 / $16.0100 | Buy Now |
DISTI #
83717440
|
Verical | M3281 Min Qty: 5 Package Multiple: 5 | Americas - 50 |
|
$16.4190 / $20.8130 | Buy Now |
DISTI #
HEYM3281
|
DB Roberts | LTCG PG-48 BLACKW/M9158 NUT | 0 |
|
RFQ | |
|
Master Electronics | LTCG 48 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Ring RoHS: Compliant |
50 In Stock |
|
$9.6900 / $16.0100 | Buy Now |
Part Details for M3281
M3281 CAD Models
M3281 Part Data Attributes
|
M3281
Heyco
Buy Now
|
Compare Parts:
M3281
Heyco
|
Samacsys Manufacturer | Heyco |