Part Details for M3317 by Heyco
Overview of M3317 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M3317-ND
|
DigiKey | CABLE GRP 31.24-39.62MM 1/2" NPT Min Qty: 1 Lead time: 3 Weeks Container: Box |
228 In Stock |
|
$9.0154 / $12.8300 | Buy Now |
DISTI #
836-M3317
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG NPT 1 1/2 BLK RoHS: Compliant | 117 |
|
$9.3600 / $12.8200 | Buy Now |
DISTI #
72068511
|
RS | Liquid Tight Cordgrip, NPT 1-1/2in, Range 1.23-1.56 in, Nylon, HEYco Tite Series | Heyco M3317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 |
|
$11.4300 / $12.8400 | Buy Now |
|
Future Electronics | Black LTCG 1-1/2 Straight-Through NPT Hubs Heyco®-Tite Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$10.2200 | Buy Now |
DISTI #
HEYM3317
|
Heilind Electronics | LTCG 1-1/2 NPT BLACK-NO NUT | Americas - 1037 in Stock |
|
$12.2978 / $15.5462 | Buy Now |
|
Onlinecomponents.com | LTCG 1-1/2 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring |
346 In Stock |
|
$7.3100 / $12.0900 | Buy Now |
DISTI #
HEYM3317
|
Interstate Connecting Components | LTCG 1-1/2 NPT BLACK-NO NUT | 242 |
|
$12.2978 / $15.5462 | Buy Now |
DISTI #
HEYM3317
|
DB Roberts | LTCG 1-1/2 NPT BLACK-NO NUT | 0 |
|
RFQ | |
|
Master Electronics | LTCG 1-1/2 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring |
346 In Stock |
|
$7.3100 / $12.0900 | Buy Now |