Part Details for M37545G4GP#U0 by Renesas Electronics Corporation
Overview of M37545G4GP#U0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M37545G4GP#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | M37545G4GP - 740 Family 8-Bit MCU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2306 |
|
$5.8300 / $6.8500 | Buy Now |
Part Details for M37545G4GP#U0
M37545G4GP#U0 CAD Models
M37545G4GP#U0 Part Data Attributes:
|
M37545G4GP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37545G4GP#U0
Renesas Electronics Corporation
8-bit Microcontrollers with 16-60KB Flash, 0.5KB RAM (Non Promotion), , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PLQP0032GB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |