Part Details for M38510/05252BCA by Texas Instruments
Overview of M38510/05252BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for M38510/05252BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/05252BCA-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 80 |
|
RFQ | ||
|
South Electronics | M38510/05252BCA | 1 |
|
RFQ |
Part Details for M38510/05252BCA
M38510/05252BCA CAD Models
M38510/05252BCA Part Data Attributes
|
M38510/05252BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/05252BCA
Texas Instruments
Military 4-ch, 2-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 315 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for M38510/05252BCA
This table gives cross-reference parts and alternative options found for M38510/05252BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05252BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001BFB | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/05252BCA vs CD4001BFB |
CD4001UBF3A | Military 4-ch, 2-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | M38510/05252BCA vs CD4001UBF3A |
CD4001BF3A | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/05252BCA vs CD4001BF3A |
CD4001UBF3A | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/05252BCA vs CD4001UBF3A |
CD4001BD3 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/05252BCA vs CD4001BD3 |
CD4001BMJ/883 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | M38510/05252BCA vs CD4001BMJ/883 |
CD4001UBD3 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/05252BCA vs CD4001UBD3 |
CD4001BMJ/883 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | M38510/05252BCA vs CD4001BMJ/883 |