Part Details for M39003/01-2254 by Vishay Intertechnologies
Overview of M39003/01-2254 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47F560
|
Newark | Tantalum Capacitor, 4.7Uf, 10V, Axial 10%, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:M, Ripple Current:106Ma, Product Diameter:3.43Mm Rohs Compliant: Na |Vishay M39003/01-2254 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M39003/01-2254/HSD
|
Avnet Americas | Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2254/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1040 / $5.2136 | Buy Now |
DISTI #
M39003/01-2254
|
Avnet Americas | Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (1%FR) - Bulk (Alt: M39003/01-2254) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8610 / $4.9049 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
M39003/01-2254
|
TTI | Tantalum Capacitors - Solid Leaded 4.7UF 10V 10% A M-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1406 In Stock |
|
$4.6700 / $5.0000 | Buy Now |
DISTI #
M39003/01-2254
|
Avnet Asia | Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (1%FR) (Alt: M39003/01-2254) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39003/01-2254
M39003/01-2254 CAD Models
M39003/01-2254 Part Data Attributes:
|
M39003/01-2254
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2254
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2254
This table gives cross-reference parts and alternative options found for M39003/01-2254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7024H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2254 vs M39003/01-7024H |
150D475X9010A2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2254 vs 150D475X9010A2T |
M39003/01-6024H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2254 vs M39003/01-6024H |
T212A475K010DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/01-2254 vs T212A475K010DS7442 |
CSR233032 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2254 vs CSR233032 |
M39003/01-2494H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2254 vs M39003/01-2494H |
M39003/01-2734H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2254 vs M39003/01-2734H |
CSR132974 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | M39003/01-2254 vs CSR132974 |
CSR132494 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF | Cornell Dubilier Electronics Inc | M39003/01-2254 vs CSR132494 |
CSR13C475KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2254 vs CSR13C475KP |