Part Details for M39003/01-2269 by KEMET Corporation
Overview of M39003/01-2269 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2025
|
Newark | 3.30Uf 15.0V Rohs Compliant: No |Kemet M39003/01-2269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.2400 | Buy Now |
DISTI #
2266-M39003/01-2269-ND
|
DigiKey | 3.30UF 15.0V Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$1.6200 / $1.7900 | Buy Now |
|
Onlinecomponents.com |
300 Partner Stock |
|
$1.5800 / $1.7400 | Buy Now | |
DISTI #
54513093
|
Verical | Cap Tant Solid 3.3uF 15V 20% (3.43 X 7.26mm) Axial (1%FR) 6 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 | Americas - 300 |
|
$1.5200 / $1.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 263 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 20±% | 850 |
|
$0.6670 / $1.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 20±% | 210 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 20±% | 210 |
|
$2.6000 / $6.0000 | Buy Now |
DISTI #
M39003/01-2269
|
TTI | Tantalum Capacitors - Solid Leaded 3.3UF 15V 20% A M-FR Min Qty: 87 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.2500 / $7.5400 | Buy Now |
DISTI #
KEMET M39003/01-2269
|
PEI Genesis | Tantalum Capacitor | 300 |
|
Buy Now |
Part Details for M39003/01-2269
M39003/01-2269 CAD Models
M39003/01-2269 Part Data Attributes:
|
M39003/01-2269
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2269
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2269
This table gives cross-reference parts and alternative options found for M39003/01-2269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2269 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2269 vs M39003/01-2269 |
M39003/01-2749 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2269 vs M39003/01-2749 |
150D335X0015A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2269 vs 150D335X0015A2TE3 |
CSR132749 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | M39003/01-2269 vs CSR132749 |
M39003/01-6049 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2269 vs M39003/01-6049 |
CSR13D335MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2269 vs CSR13D335MR |
M39003/01-7049 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2269 vs M39003/01-7049 |
150D335X0015A2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2269 vs 150D335X0015A2T |
CSR138049 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | M39003/01-2269 vs CSR138049 |
M39003/01-2509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2269 vs M39003/01-2509 |