Part Details for M39003/01-2292 by Vishay Sprague
Overview of M39003/01-2292 by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2292-ND
|
DigiKey | CAP TANT 33UF 10% 20V AXIAL Min Qty: 20 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5190 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 10±% | 56 |
|
$4.2217 / $6.8460 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 10±% | 40 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 10±% | 40 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 10±% | 50 |
|
$13.9229 / $16.9333 | Buy Now |
Part Details for M39003/01-2292
M39003/01-2292 CAD Models
M39003/01-2292 Part Data Attributes
|
M39003/01-2292
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2292
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2292
This table gives cross-reference parts and alternative options found for M39003/01-2292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C336K020BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2292 vs T212C336K020BSC |
CSR210236 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2292 vs CSR210236 |
T212C336K020MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2292 vs T212C336K020MSC |
T262C336K020DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | M39003/01-2292 vs T262C336K020DS7442 |
150D336X9020R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2292 vs 150D336X9020R2T |
CSR213036 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2292 vs CSR213036 |
CSR138088 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, | Cornell Dubilier Electronics Inc | M39003/01-2292 vs CSR138088 |
M39003/01-2292 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2292 vs M39003/01-2292 |
M39003/09-0036H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2292 vs M39003/09-0036H |
T212C336K020SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2292 vs T212C336K020SSC |