Part Details for M39003/01-2332 by Vishay Intertechnologies
Overview of M39003/01-2332 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2332
|
Avnet Americas | Cap Tant Solid 0.047uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) 125°C - Bulk (Alt: M39003/01-2332) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5540 / $17.2186 | Buy Now |
DISTI #
M39003/01-2332/TR
|
Avnet Americas | Cap Tant Solid 0.047uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) 125°C - Tape and Reel (Alt: M39003/01-2332/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$13.5540 / $17.2186 | Buy Now |
DISTI #
M39003/01-2332
|
TTI | Tantalum Capacitors - Solid Leaded .047UF 50V 10% A M-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$14.2000 / $15.3700 | Buy Now |
|
Sense Electronic Company Limited | DIP | 500 |
|
RFQ |
Part Details for M39003/01-2332
M39003/01-2332 CAD Models
M39003/01-2332 Part Data Attributes:
|
M39003/01-2332
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2332
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2332
This table gives cross-reference parts and alternative options found for M39003/01-2332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR133052 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2332 vs CSR133052 |
CSR132332 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2332 vs CSR132332 |
CSR13G473KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2332 vs CSR13G473KR |
T110A473K050AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.047uF, | KEMET Corporation | M39003/01-2332 vs T110A473K050AS7442 |
T212A473K050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.047uF, | KEMET Corporation | M39003/01-2332 vs T212A473K050SS7442 |
M39003/01-8154 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2332 vs M39003/01-8154 |
CSR132572 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2332 vs CSR132572 |
T212A473K050RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.047uF, | KEMET Corporation | M39003/01-2332 vs T212A473K050RS7442 |
T212A473K050PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.047uF, | KEMET Corporation | M39003/01-2332 vs T212A473K050PS7442 |
CSR13G473KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2332 vs CSR13G473KS |