Part Details for M39003/01-2333 by Vishay Intertechnologies
Overview of M39003/01-2333 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
26 Partner Stock |
|
$11.2700 / $31.4800 | Buy Now | |
DISTI #
M39003/01-2333
|
TTI | Tantalum Capacitors - Solid Leaded .047UF 50V 20% A M-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$13.9700 | Buy Now |
DISTI #
VISHAY M39003/01-2333
|
PEI Genesis | Tantalum Capacitor | 26 |
|
Buy Now |
Part Details for M39003/01-2333
M39003/01-2333 CAD Models
M39003/01-2333 Part Data Attributes:
|
M39003/01-2333
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2333
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2333
This table gives cross-reference parts and alternative options found for M39003/01-2333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR137155 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2333 vs CSR137155 |
M39003/01-7155 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2333 vs M39003/01-7155 |
CSR133053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2333 vs CSR133053 |
M39003/01-3053 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2333 vs M39003/01-3053 |
CSR13G473MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2333 vs CSR13G473MS |
M39003/01-2573 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2333 vs M39003/01-2573 |
M39003/01-2813 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2333 vs M39003/01-2813 |
M39003/01-6155 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2333 vs M39003/01-6155 |
M39003/01-2333 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2333 vs M39003/01-2333 |
CSR13G473MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2333 vs CSR13G473MR |