Datasheets
M39003/01-2514 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-2514 by KEMET Corporation

Overview of M39003/01-2514 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39003/01-2514

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-2514
Avnet Americas Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/01-2514) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray 5
  • 1 $14.0357
  • 10 $13.8388
  • 30 $13.6420
  • 50 $13.4451
  • 100 $13.2483
$13.2483 / $14.0357 Buy Now
Bristol Electronics   Min Qty: 1 413
  • 1 $11.2000
  • 4 $7.2800
  • 8 $5.6000
  • 24 $5.2270
  • 49 $4.8530
  • 99 $4.5920
$4.5920 / $11.2000 Buy Now
Quest Components Capacitor, Tantalum, 68uf, 15V, 10±% 197
  • 1 $6.7200
  • 61 $2.9120
  • 173 $2.6880
$2.6880 / $6.7200 Buy Now
Quest Components Capacitor, Tantalum, 68uf, 15V, 10±% 8
  • 1 $10.0191
  • 2 $8.3493
  • 4 $7.3473
$7.3473 / $10.0191 Buy Now
Quest Components Capacitor, Tantalum, 68uf, 15V, 10±% 330
  • 1 $15.0000
  • 72 $6.5000
  • 309 $6.0000
$6.0000 / $15.0000 Buy Now
Quest Components Capacitor, Tantalum, 68uf, 15V, 10±% 330
  • 1 $15.0000
  • 72 $6.5000
  • 309 $6.0000
$6.0000 / $15.0000 Buy Now
DISTI # M39003/01-2514
TTI Tantalum Capacitors - Solid Leaded 68UF 15V 10% C P-FR Min Qty: 42 Package Multiple: 1 Container: Tray Americas - 0
  • 42 $15.5100
  • 50 $15.2100
  • 100 $14.9100
$14.9100 / $15.5100 Buy Now

Part Details for M39003/01-2514

M39003/01-2514 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-2514 Part Data Attributes

M39003/01-2514 KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39003/01-2514 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 16 Weeks
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.005 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Axial
Packing Method TRAY
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 15 V
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39003/01-2514

This table gives cross-reference parts and alternative options found for M39003/01-2514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSR137058 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Cornell Dubilier Electronics Inc M39003/01-2514 vs CSR137058
M39003/09-0326H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2514 vs M39003/09-0326H
CSR138058 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Cornell Dubilier Electronics Inc M39003/01-2514 vs CSR138058
M39003/09-3026 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-2514 vs M39003/09-3026
M39003/01-2514 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2514 vs M39003/01-2514
M39003/09-4026 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2514 vs M39003/09-4026
T262C686K015SS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, KEMET Corporation M39003/01-2514 vs T262C686K015SS7442
CSR210226 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-2514 vs CSR210226
M39003/09-0326A CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 68 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/01-2514 vs M39003/09-0326A
M39003/01-8058H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2514 vs M39003/01-8058H

M39003/01-2514 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-2514 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-2514 by KEMET Corporation

  • Please alert me when M39003/01-2514 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39003/01-2514 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-2514 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39003/01-2514 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-2514.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-2514 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: