Part Details for M39003/01-5023TR by KEMET Corporation
Overview of M39003/01-5023TR by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-5023TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2034
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 5% +Tol, 5% -Tol, 56Uf, Through Hole Mount Rohs Compliant: No |Kemet M39003/01-5023TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $11.6000 | Buy Now |
DISTI #
2266-M39003/01-5023TR-ND
|
DigiKey | M39003/01-5023TR Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$9.0600 / $9.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
96 Partner Stock |
|
$6.7800 / $7.9800 | Buy Now |
DISTI #
55835653
|
Verical | Cap Tant Solid 56uF 15V 5% (7.34 X 17.42mm) Axial (1%FR) 1.3 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 | Americas - 96 |
|
$7.4100 / $7.7200 | Buy Now |
DISTI #
KEMET M39003/01-5023TR
|
PEI Genesis | Tantalum Capacitor | 96 |
|
Buy Now |
Part Details for M39003/01-5023TR
M39003/01-5023TR CAD Models
M39003/01-5023TR Part Data Attributes
|
M39003/01-5023TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5023TR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 56uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5023TR
This table gives cross-reference parts and alternative options found for M39003/01-5023TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5023TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS566J015P1F-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-5023TR vs TAS566J015P1F-F |
CSR13D566JP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5023TR vs CSR13D566JP |
CSR13D566JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5023TR vs CSR13D566JD |
CSR13D566JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5023TR vs CSR13D566JB |