Part Details for M39003/01-8225/99 by Vishay Intertechnologies
Overview of M39003/01-8225/99 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPZ4018-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, Ferrite-Core, 1616, | |
LPZ4018-225 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
LPZ4018-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, Ferrite-Core, 1616, |
Price & Stock for M39003/01-8225/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9085
|
Newark | 376D106X0050R2Bdzxd |Vishay M39003/01-8225/99 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8300 / $39.8200 | Buy Now |
DISTI #
M39003/01-8225/99
|
Avnet Americas | Cap Tant Solid 10uF 50V ?20% Axial Lead Thru-Hole - Bulk (Alt: M39003/01-8225/99) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1182 / $23.3685 | Buy Now |