Part Details for M39003/01-8371 by Vishay Intertechnologies
Overview of M39003/01-8371 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-8371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-8371/HSD
|
Avnet Americas | Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8371/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$60.6825 / $77.0893 | Buy Now |
DISTI #
M39003/01-8371
|
Avnet Americas | Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8371) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6015 / $76.9864 | Buy Now |
DISTI #
M39003/01-8371H
|
Avnet Americas | Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8371H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6015 / $76.9864 | Buy Now |
DISTI #
M39003/01-8371
|
Avnet Americas | Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8371) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6015 / $76.9864 | Buy Now |
DISTI #
M39003/01-8371H
|
Avnet Americas | Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8371H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6015 / $76.9864 | Buy Now |
DISTI #
M39003/01-8371/HSD
|
Avnet Americas | Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8371/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$60.6825 / $77.0893 | Buy Now |
DISTI #
M39003/01-8371/HSD
|
Avnet Americas | Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8371/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$60.6825 / $77.0893 | Buy Now |
DISTI #
M39003/01-8371H
|
Avnet Americas | Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8371H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6015 / $76.9864 | Buy Now |
DISTI #
M39003/01-8371
|
Avnet Americas | Cap Tant Solid 0.68uF 100V 20% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8371) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6015 / $76.9864 | Buy Now |
Part Details for M39003/01-8371
M39003/01-8371 CAD Models
M39003/01-8371 Part Data Attributes
|
M39003/01-8371
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8371
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8371
This table gives cross-reference parts and alternative options found for M39003/01-8371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR132703 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, | Cornell Dubilier Electronics Inc | M39003/01-8371 vs CSR132703 |
M39003/01-6371 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-8371 vs M39003/01-6371 |
CSR132943 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, | Cornell Dubilier Electronics Inc | M39003/01-8371 vs CSR132943 |
M39003/01-2703 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8371 vs M39003/01-2703 |
M39003/01-2703H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8371 vs M39003/01-2703H |
M39003/01-7371 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8371 vs M39003/01-7371 |
CSR136371 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, | Cornell Dubilier Electronics Inc | M39003/01-8371 vs CSR136371 |
150D684X0100B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8371 vs 150D684X0100B2T |
CSR137371 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, | Cornell Dubilier Electronics Inc | M39003/01-8371 vs CSR137371 |
M39003/01-2943H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8371 vs M39003/01-2943H |