Part Details for M39003/03-0141 by KEMET Corporation
Overview of M39003/03-0141 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2043
|
Newark | Tant Cap 220.uf 15.0V Rohs Compliant: No |Kemet M39003/03-0141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7000 / $35.3400 | Buy Now |
DISTI #
M39003/03-0141
|
TTI | Tantalum Capacitors - Solid Leaded 220UF 15V 10% D M-FR Min Qty: 22 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$79.6100 | Buy Now |
DISTI #
KEMET M39003/03-0141
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now |
Part Details for M39003/03-0141
M39003/03-0141 CAD Models
M39003/03-0141 Part Data Attributes:
|
M39003/03-0141
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0141
KEMET Corporation
Cap,Tantalum / Ta2O5,220uF,15VDC,10% -Tol,10% +Tol,CSR23 Mil Style
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0141
This table gives cross-reference parts and alternative options found for M39003/03-0141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR230141 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | M39003/03-0141 vs CSR230141 |
M39003/03-0141H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0141 vs M39003/03-0141H |
M39003/03-3041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0141 vs M39003/03-3041 |
CSR230441 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | M39003/03-0141 vs CSR230441 |
M39003/03-0341H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0141 vs M39003/03-0341H |
M39003/03-0441H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0141 vs M39003/03-0441H |
M39003/03-0341 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0141 vs M39003/03-0341 |
CSR230341 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | M39003/03-0141 vs CSR230341 |
T240D227K015RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0141 vs T240D227K015RS |
T242D227K015BSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0141 vs T242D227K015BSC |