Part Details for M39003/03-0358 by Vishay Intertechnologies
Overview of M39003/03-0358 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1054
|
Newark | 378D107X9020R2Brz |Vishay M39003/03-0358 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7900 | Buy Now |
DISTI #
M39003/03-0358
|
Avnet Americas | Cap Tant Solid 100uF 20V 10% (7.34 X 17.42mm) Axial (0.01%FR) - Bulk (Alt: M39003/03-0358) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7025 / $16.9505 | Buy Now |
|
Future Electronics | M39003/03 Series 100 uF ±10 % 20 V Axial Solid Electrolyte TANTALEX® Capacitor RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$18.4300 / $19.3500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 38 |
|
$21.6000 / $24.0000 | Buy Now |
DISTI #
M39003/03-0358
|
TTI | Tantalum Capacitors - Solid Leaded 100UF 20V 10% C R-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$16.8100 | Buy Now |
DISTI #
M39003/03-0358
|
Avnet Asia | Cap Tant Solid 100uF 20V 10% (7.34 X 17.42mm) Axial (0.01%FR) (Alt: M39003/03-0358) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39003/03-0358
M39003/03-0358 CAD Models
M39003/03-0358 Part Data Attributes:
|
M39003/03-0358
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0358
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0358
This table gives cross-reference parts and alternative options found for M39003/03-0358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-4058 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0358 vs M39003/03-4058 |
M39003/03-0258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0358 vs M39003/03-0258 |
M39003/03-4058H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0358 vs M39003/03-4058H |
T242C107K020PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/03-0358 vs T242C107K020PS7442 |
M39003/03-0158H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0358 vs M39003/03-0158H |
M39003/03-0458 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0358 vs M39003/03-0458 |
CSR234058 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0358 vs CSR234058 |
M39003/03-2058 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0358 vs M39003/03-2058 |
T242C107K020RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/03-0358 vs T242C107K020RS7442 |
CSR230458 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | M39003/03-0358 vs CSR230458 |