Part Details for M39003/03-0364H by KEMET Corporation
Overview of M39003/03-0364H by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0364H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0364H
|
Avnet Americas | Cap Tant Solid 1.8uF 35V 10% (3.43 X 7.26mm) Axial Bulk - Bulk (Alt: M39003/03-0364H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$8.6619 / $9.1767 | Buy Now |
DISTI #
M39003/03-0364H
|
TTI | Tantalum Capacitors - Solid Leaded CSR23F185KR 35A Min Qty: 65 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$11.3500 | Buy Now |
DISTI #
M39003/03-0364H
|
Avnet Americas | Cap Tant Solid 1.8uF 35V 10% (3.43 X 7.26mm) Axial Bulk - Bulk (Alt: M39003/03-0364H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$8.6619 / $9.1767 | Buy Now |