Part Details for M39003/03-0371 by Vishay Intertechnologies
Overview of M39003/03-0371 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0371
|
Avnet Americas | Cap Tant Solid 47uF 35V 10% (7.34 X 17.42mm) Axial (0.01%FR) - Bulk (Alt: M39003/03-0371) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7025 / $17.4073 | Buy Now |
|
Future Electronics | M39003 Series 35 V ±10% 47 µF Through Hole Solid-Electrolyte TANTALEX™ Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$19.8900 / $20.8800 | Buy Now |
DISTI #
M39003/03-0371
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 35V 10% C R-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$17.4400 | Buy Now |
DISTI #
M39003/03-0371
|
Avnet Asia | Cap Tant Solid 47uF 35V 10% (7.34 X 17.42mm) Axial (0.01%FR) (Alt: M39003/03-0371) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39003/03-0371
M39003/03-0371 CAD Models
M39003/03-0371 Part Data Attributes
|
M39003/03-0371
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0371
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0371
This table gives cross-reference parts and alternative options found for M39003/03-0371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR233071 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0371 vs CSR233071 |
T242C476K035RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0371 vs T242C476K035RSC |
M39003/03-4071 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0371 vs M39003/03-4071 |
T240C476K035PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0371 vs T240C476K035PS |
M39003/03-3071 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0371 vs M39003/03-3071 |
T242C476K035DSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0371 vs T242C476K035DSC |
M39003/03-0371H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0371 vs M39003/03-0371H |
CSR230171 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | Cornell Dubilier Electronics Inc | M39003/03-0371 vs CSR230171 |
T242C476K035RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/03-0371 vs T242C476K035RS7442 |
T140C476K035AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/03-0371 vs T140C476K035AT7442 |