Datasheets
M39003/09-3067 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/09-3067 by KEMET Corporation

Overview of M39003/09-3067 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39003/09-3067

Part # Distributor Description Stock Price Buy
DISTI # M39003/09-3067
Avnet Americas Cap Tant Solid 5.6uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/09-3067) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 2
  • 20 $25.6500
  • 50 $25.2100
  • 100 $24.7700
  • 250 $24.3200
  • 500 $23.8800
$23.8800 / $25.6500 Buy Now
Bristol Electronics   Min Qty: 1 9
  • 1 $27.6000
$27.6000 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 5.6 uF, THROUGH HOLE MOUNT 7
  • 1 $29.9000
$29.9000 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 5.6 uF, THROUGH HOLE MOUNT 28
  • 1 $82.1272
  • 7 $73.9145
  • 15 $69.8081
$69.8081 / $82.1272 Buy Now
DISTI # M39003/09-3067
TTI Tantalum Capacitors - Solid Leaded 5.6UF 50V 10% C C-FR Min Qty: 23 Package Multiple: 1 Container: Tray Americas - 0
  • 23 $37.4400
$37.4400 Buy Now

Part Details for M39003/09-3067

M39003/09-3067 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/09-3067 Part Data Attributes

M39003/09-3067 KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39003/09-3067 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 5.6 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
ESR 300 mΩ
JESD-609 Code e0
Leakage Current 0.0022 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK/TRAY
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39003
Ripple Current 1500 mA
Surface Mount NO
Tan Delta 0.03
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39003/09-3067

This table gives cross-reference parts and alternative options found for M39003/09-3067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-3067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/09-0267D CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/09-3067 vs M39003/09-0267D
M39003/09-0067 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-3067 vs M39003/09-0067
CSR210267 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/09-3067 vs CSR210267
M39003/09-2067 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/09-3067 vs M39003/09-2067
M39003/09-0267 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-3067 vs M39003/09-0267
M39003/01-7217H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-3067 vs M39003/01-7217H
M39003/01-7217 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 5.6uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/09-3067 vs M39003/01-7217
M39003/01-6217H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-3067 vs M39003/01-6217H
M39003/09-4067 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-3067 vs M39003/09-4067
CSR13G565KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/09-3067 vs CSR13G565KR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/09-3067 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/09-3067 by KEMET Corporation

  • Please alert me when M39003/09-3067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39003/09-3067 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/09-3067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39003/09-3067 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/09-3067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/09-3067 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: