Part Details for M39003/10-2113S by KEMET Corporation
Overview of M39003/10-2113S by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/10-2113S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/10-2113S
|
Avnet Americas | Cap Tant Solid 3.3uF 75V 10% 2-Pin Axial Thru-Hole T/R - Trays (Alt: M39003/10-2113S) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$34.6140 / $36.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 75V, 10±% | 4 |
|
$39.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 75V, 10±% | 14 |
|
$37.5000 / $39.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 75V, 10±% | 11 |
|
$66.7516 / $74.1684 | Buy Now |
DISTI #
M39003/10-2113S
|
TTI | Tantalum Capacitors - Solid Leaded 3.3UF 75V 10% B B-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for M39003/10-2113S
M39003/10-2113S CAD Models
M39003/10-2113S Part Data Attributes
|
M39003/10-2113S
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/10-2113S
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 620 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 15.49 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |