Part Details for M39003/01-7400 by Vishay Intertechnologies
Overview of M39003/01-7400 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-7400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7400H
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 10% (7.34 X 17.42mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-7400H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-7400
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 10% (7.34 X 17.42mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-7400) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-7400
|
Avnet Americas | AXIAL,HERM SLD,6.8UF,100V,10%,C CASE,C LVL,MRK'D,HSD - Bulk (Alt: M39003/01-7400) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-7400
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 10% (7.34 X 17.42mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-7400) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-7400H
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 10% (7.34 X 17.42mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-7400H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-7400
|
Avnet Americas | AXIAL,HERM SLD,6.8UF,100V,10%,C CASE,C LVL,MRK'D,HSD - Bulk (Alt: M39003/01-7400) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/01-7400
M39003/01-7400 CAD Models
M39003/01-7400 Part Data Attributes:
|
M39003/01-7400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-7400
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-7400
This table gives cross-reference parts and alternative options found for M39003/01-7400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5567 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7400 vs M39003/01-5567 |
M39003/01-5367 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-7400 vs M39003/01-5367 |
T110C685K100AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-7400 vs T110C685K100AT7442 |
CSR135167 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | M39003/01-7400 vs CSR135167 |
150D685X9100R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7400 vs 150D685X9100R2BE3 |
M39003/01-6400 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-7400 vs M39003/01-6400 |
M39003/01-7400 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-7400 vs M39003/01-7400 |
CSR135767 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | M39003/01-7400 vs CSR135767 |
M39003/01-6400C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7400 vs M39003/01-6400C |
T110C685K100AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-7400 vs T110C685K100AS7442 |