Part Details for M39006/22-0090 by Vishay Sprague
Overview of M39006/22-0090 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0090-ND
|
DigiKey | CAP TANT 100UF 20% 25V AXIAL Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$24.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 25V, 20±% | 4 |
|
$31.3136 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 25V, 20±% | 1 |
|
$26.0000 | Buy Now |
Part Details for M39006/22-0090
M39006/22-0090 CAD Models
M39006/22-0090 Part Data Attributes:
|
M39006/22-0090
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0090
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | M39006/22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-C-39006 | |
Ripple Current | 1435 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0090
This table gives cross-reference parts and alternative options found for M39006/22-0090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0090 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/22-0090 vs M39006/22-0090 |
M39006/22-0090 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/22-0090 vs M39006/22-0090 |