Part Details for M39006/22-0140 by Vishay Intertechnologies
Overview of M39006/22-0140 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0140
|
Avnet Americas | Cap Tant Wet 160uF 50V 10% (10.31 X 28.6mm) Axial (1%FR) 125°C - Bulk (Alt: M39006/22-0140) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7735 / $64.5011 | Buy Now |
DISTI #
M39006/22-0140
|
TTI | Tantalum Capacitors - Wet 160UF 50V 10% T4M Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 240 In Stock |
|
$60.0600 / $66.0000 | Buy Now |
DISTI #
M39006/22-0140
|
Avnet Asia | Cap Tant Wet 160uF 50V 10% (10.31 X 28.6mm) Axial (1%FR) 125°C (Alt: M39006/22-0140) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39006/22-0140
M39006/22-0140 CAD Models
M39006/22-0140 Part Data Attributes:
|
M39006/22-0140
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0140
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 160 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 513 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0140
This table gives cross-reference parts and alternative options found for M39006/22-0140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D167X9050K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0140 vs 136D167X9050K0E3 |
136D167X9050K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0140 vs 136D167X9050K3E3 |
M39006/22-0580 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0140 vs M39006/22-0580 |
M39006/09-8538 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 160uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0140 vs M39006/09-8538 |